0805J1000103MXTE01

DigiKey Part Number
1608-1459-2-ND - Tape & Reel (TR)
1608-1459-1-ND - Cut Tape (CT)
1608-1459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J1000103MXTE01
Description
CAP CER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
48dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm)
Height (Max)
0.045" (1.15mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥4.57300¥45.73
50¥3.85360¥192.68
100¥3.13860¥313.86
500¥2.61532¥1,307.66
1,000¥2.20236¥2,202.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.06468¥6,194.04
6,000¥1.92703¥11,562.18
9,000¥1.85822¥16,723.98
15,000¥1.83069¥27,460.35
30,000¥1.78939¥53,681.70
Manufacturers Standard Package