ECLAMP2410P.TCT

DigiKey Part Number
ECLAMP2410P.TTR-ND - Tape & Reel (TR)
ECLAMP2410P.TCT-ND - Cut Tape (CT)
ECLAMP2410P.TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECLAMP2410P.TCT
Description
FILTER RC(PI) 45 OHM/12PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 45Ohms, C = 12pF 16-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ECLAMP2410P.TCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
45
Values
R = 45Ohms, C = 12pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height
0.026" (0.65mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.50000¥12.50
10¥10.20100¥102.01
100¥7.93300¥793.30
500¥6.72450¥3,362.25
1,000¥5.47777¥5,477.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.15666¥15,469.98
6,000¥4.91110¥29,466.60
9,000¥4.68443¥42,159.87
Manufacturers Standard Package