DLW21SN900SQ2L

DigiKey Part Number
490-5137-2-ND - Tape & Reel (TR)
490-5137-1-ND - Cut Tape (CT)
490-5137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SN900SQ2L
Description
CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SN900SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.73200¥37.32
25¥3.42080¥85.52
50¥3.10800¥155.40
100¥2.76630¥276.63
250¥2.61124¥652.81
500¥2.23804¥1,119.02
1,000¥1.98945¥1,989.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.98941¥3,978.82
4,000¥1.92725¥7,709.00
6,000¥1.86508¥11,190.48
10,000¥1.80291¥18,029.10
50,000¥1.65371¥82,685.50
Manufacturers Standard Package