7448640398 | |
---|---|
DigiKey Part Number | 732-1660-5-ND |
Manufacturer | |
Manufacturer Product Number | 7448640398 |
Description | CMC 3.3MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 250mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | 7448640398 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 250mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.835" L x 0.835" W (21.20mm x 21.20mm) | |
Height (Max) | 0.701" (17.80mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.38700 | ¥153.87 |
60 | ¥13.77200 | ¥826.32 |
120 | ¥12.49675 | ¥1,499.61 |
240 | ¥11.56167 | ¥2,774.80 |