20DBAG5 | |
---|---|
DigiKey Part Number | 603-1136-ND |
Manufacturer | |
Manufacturer Product Number | 20DBAG5 |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 20DBAG5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.50000 | ¥139.50 |
10 | ¥118.01400 | ¥1,180.14 |
25 | ¥114.43640 | ¥2,860.91 |
84 | ¥96.55667 | ¥8,110.76 |
252 | ¥92.98036 | ¥23,431.05 |
504 | ¥89.40413 | ¥45,059.68 |