851-05/006 | |
---|---|
DigiKey Part Number | Q461-ND |
Manufacturer | |
Manufacturer Product Number | 851-05/006 |
Description | LINE FILTER 115V/250VAC 5A CHAS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 115V, 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.9mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.31000 | ¥87.31 |
10 | ¥76.39200 | ¥763.92 |
33 | ¥72.02606 | ¥2,376.86 |
66 | ¥67.66061 | ¥4,465.60 |
99 | ¥61.11343 | ¥6,050.23 |
231 | ¥58.93074 | ¥13,613.00 |
462 | ¥56.74801 | ¥26,217.58 |
957 | ¥54.56546 | ¥52,219.15 |