RN214-4-02-1M5 | |
---|---|
DigiKey Part Number | 817-2188-ND |
Manufacturer | |
Manufacturer Product Number | RN214-4-02-1M5 |
Description | CMC 1.5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 34mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 34mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥16.17700 | ¥161.77 |
25 | ¥14.90720 | ¥372.68 |
50 | ¥13.32080 | ¥666.04 |
100 | ¥11.10040 | ¥1,110.04 |
250 | ¥10.78380 | ¥2,695.95 |
500 | ¥10.14932 | ¥5,074.66 |
1,000 | ¥9.51498 | ¥9,514.98 |
2,500 | ¥9.27101 | ¥23,177.53 |