GBU1506-G | |
---|---|
DigiKey Part Number | 641-1971-ND |
Manufacturer | |
Manufacturer Product Number | GBU1506-G |
Description | BRIDGE RECT 1PHASE 600V 15A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
20 | ¥9.36350 | ¥187.27 |
100 | ¥7.28130 | ¥728.13 |
500 | ¥6.17164 | ¥3,085.82 |
1,000 | ¥5.02744 | ¥5,027.44 |
2,000 | ¥4.73271 | ¥9,465.42 |
5,000 | ¥4.50733 | ¥22,536.65 |
10,000 | ¥4.29930 | ¥42,993.00 |