RN114-4-02-1M5 | |
---|---|
DigiKey Part Number | 817-2110-ND |
Manufacturer | |
Manufacturer Product Number | RN114-4-02-1M5 |
Description | CMC 1.5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 34mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 34mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥16.17800 | ¥161.78 |
25 | ¥14.90760 | ¥372.69 |
50 | ¥13.32140 | ¥666.07 |
100 | ¥11.10090 | ¥1,110.09 |
250 | ¥10.78432 | ¥2,696.08 |
500 | ¥10.14978 | ¥5,074.89 |
1,000 | ¥9.51541 | ¥9,515.41 |
2,500 | ¥9.27143 | ¥23,178.58 |