![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/194/962/ACT45B_tmb.jpg)
RN114
Filters | Common Mode Chokes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RN114-0.8-02-27M CMC 27MH 800MA 2LN TH | CMC 27MH 800MA 2LN TH | 23,421 | Tube | - | |
RN114-1-02-15M CMC 15MH 1A 2LN TH | CMC 15MH 1A 2LN TH | 3,963 | Tube | - | |
RN114-2.5-02-3M3 CMC 3.3MH 2.5A 2LN TH | CMC 3.3MH 2.5A 2LN TH | 6,255 | Tube | - | |
RN114-1.5-02-6M8 CMC 6.8MH 1.5A 2LN TH | CMC 6.8MH 1.5A 2LN TH | 5,969 | Tube | - | |
RN114-1.2-02-10M CMC 10MH 1.2A 2LN TH | CMC 10MH 1.2A 2LN TH | 2,645 | Tube | - | |
RN114-2-02-4M2 CMC 4.2MH 2A 2LN TH | CMC 4.2MH 2A 2LN TH | 1,666 | Tube | - | |
RN114-4-02-1M5 CMC 1.5MH 4A 2LN TH | CMC 1.5MH 4A 2LN TH | 743 | Tube | - | |
RN114-3-02-2M0 CMC 2MH 3A 2LN TH | CMC 2MH 3A 2LN TH | 674 | Tube | - | |
RN114-0.3-02-47M CMC 47MH 300MA 2LN TH | CMC 47MH 300MA 2LN TH | 1,624 | Tube | - | |
RN114-0.5-02-39M CMC 39MH 500MA 2LN TH | CMC 39MH 500MA 2LN TH | 625 | Tube | - |