RN114-1-02-15M | |
---|---|
DigiKey Part Number | 817-2104-ND |
Manufacturer | |
Manufacturer Product Number | RN114-1-02-15M |
Description | CMC 15MH 1A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 370mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 370mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥15.77800 | ¥157.78 |
25 | ¥14.54400 | ¥363.60 |
50 | ¥12.99660 | ¥649.83 |
100 | ¥10.83050 | ¥1,083.05 |
250 | ¥10.52112 | ¥2,630.28 |
500 | ¥9.90222 | ¥4,951.11 |
1,000 | ¥9.28333 | ¥9,283.33 |
2,500 | ¥9.04530 | ¥22,613.25 |