RN114-2-02-4M2 | |
---|---|
DigiKey Part Number | 817-2107-ND |
Manufacturer | |
Manufacturer Product Number | RN114-2-02-4M2 |
Description | CMC 4.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.2 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥15.98200 | ¥159.82 |
25 | ¥14.72400 | ¥368.10 |
50 | ¥13.15980 | ¥657.99 |
100 | ¥10.96570 | ¥1,096.57 |
250 | ¥10.65272 | ¥2,663.18 |
500 | ¥10.02600 | ¥5,013.00 |
1,000 | ¥9.39937 | ¥9,399.37 |
2,500 | ¥9.15836 | ¥22,895.90 |