DLW5ATN111TQ2L | |
---|---|
DigiKey Part Number | 490-DLW5ATN111TQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN111TQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN111TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN111TQ2L |
Description | CMC 5A 2LN 110 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 110 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN111TQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.61720 | ¥190.43 |
50 | ¥7.16140 | ¥358.07 |
100 | ¥5.94240 | ¥594.24 |
250 | ¥5.48500 | ¥1,371.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.18016 | ¥3,626.11 |
1,400 | ¥4.72309 | ¥6,612.33 |
3,500 | ¥4.57076 | ¥15,997.66 |
7,000 | ¥4.41841 | ¥30,928.87 |
17,500 | ¥4.26605 | ¥74,655.88 |