PE-1812ACC510STS | |
---|---|
DigiKey Part Number | 553-2565-2-ND - Tape & Reel (TR) 553-2565-1-ND - Cut Tape (CT) 553-2565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812ACC510STS |
Description | CMC 230MA 2LN 3.5KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.5 kOhms @ 10 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥5.80600 | ¥58.06 |
25 | ¥5.25040 | ¥131.26 |
50 | ¥4.86440 | ¥243.22 |
100 | ¥4.50650 | ¥450.65 |
250 | ¥4.07276 | ¥1,018.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.77148 | ¥1,885.74 |
1,000 | ¥3.49162 | ¥3,491.62 |
1,500 | ¥3.33713 | ¥5,005.70 |
2,500 | ¥3.15171 | ¥7,879.27 |
3,500 | ¥3.03493 | ¥10,622.26 |
5,000 | ¥2.91558 | ¥14,577.90 |
12,500 | ¥2.78628 | ¥34,828.50 |