2518065007Y6 | |
---|---|
DigiKey Part Number | 1934-1466-2-ND - Tape & Reel (TR) 1934-1466-1-ND - Cut Tape (CT) 1934-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518065007Y6 |
Description | FERRITE BEAD 50 OHM 1806 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518065007Y6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.53900 | ¥15.39 |
25 | ¥1.19680 | ¥29.92 |
50 | ¥0.99120 | ¥49.56 |
100 | ¥0.85430 | ¥85.43 |
250 | ¥0.68348 | ¥170.87 |
500 | ¥0.61512 | ¥307.56 |
1,000 | ¥0.51260 | ¥512.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.45675 | ¥913.50 |
4,000 | ¥0.44153 | ¥1,766.12 |
6,000 | ¥0.42630 | ¥2,557.80 |
10,000 | ¥0.42292 | ¥4,229.20 |