EMI8143MUTAG | |
---|---|
DigiKey Part Number | EMI8143MUTAGOSTR-ND - Tape & Reel (TR) EMI8143MUTAGOSCT-ND - Cut Tape (CT) EMI8143MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8143MUTAG |
Description | CMC 100MA 6LN SMD ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI8143MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.138" L x 0.053" W (3.50mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 16-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.96000 | ¥89.60 |
25 | ¥8.50480 | ¥212.62 |
100 | ¥6.53150 | ¥653.15 |
250 | ¥5.77200 | ¥1,443.00 |
500 | ¥5.46798 | ¥2,733.99 |
1,000 | ¥4.25290 | ¥4,252.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.04029 | ¥12,120.87 |
6,000 | ¥3.88840 | ¥23,330.40 |
15,000 | ¥3.76688 | ¥56,503.20 |