Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,065 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥3.71140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
30,307 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.13698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.055" L x 0.053" W (1.40mm x 1.35mm) | 0.020" (0.50mm) | 6-XFDFN | |||
0 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.22607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Signal Line | 4 | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
0 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥3.59607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Signal Line | 2 | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.055" L x 0.053" W (1.40mm x 1.35mm) | 0.020" (0.50mm) | 6-XFDFN | |||
5,546 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.76411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Signal Line | 6 | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.138" L x 0.053" W (3.50mm x 1.35mm) | 0.020" (0.50mm) | 16-XFDFN | |||
0 In Stock Check Lead Time | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.04029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 6 | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.138" L x 0.053" W (3.50mm x 1.35mm) | 0.020" (0.50mm) | 16-XFDFN |