7442335600 | |
---|---|
DigiKey Part Number | 732-5621-2-ND - Tape & Reel (TR) 732-5621-1-ND - Cut Tape (CT) 732-5621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7442335600 |
Description | CMC 600MA 2LN 60OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 600mA DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7442335600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
50 | ¥13.51700 | ¥675.85 |
250 | ¥12.24176 | ¥3,060.44 |
500 | ¥11.13660 | ¥5,568.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.33122 | ¥24,993.66 |