NUF2101MT1G

DigiKey Part Number
NUF2101MT1GOSTR-ND - Tape & Reel (TR)
NUF2101MT1GOSCT-ND - Cut Tape (CT)
NUF2101MT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF2101MT1G
Description
FILTER RC(PI) 30 OHM/55PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 30Ohms, C = 55pF (Total) SC-74, SOT-457
Datasheet
 Datasheet
EDA/CAD Models
NUF2101MT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
30
Values
R = 30Ohms, C = 55pF (Total)
ESD Protection
Yes
Operating Temperature
-55°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Size / Dimension
0.118" L x 0.059" W (3.00mm x 1.50mm)
Height
0.043" (1.09mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.94500¥39.45
25¥3.22360¥80.59
50¥2.89380¥144.69
100¥2.63110¥263.11
250¥2.49936¥624.84
500¥2.23616¥1,118.08
1,000¥2.10465¥2,104.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.97310¥5,919.30
6,000¥1.84158¥11,049.48
15,000¥1.74949¥26,242.35
30,000¥1.71003¥51,300.90
Manufacturers Standard Package