PE-1210CCMC601STS | |
---|---|
DigiKey Part Number | 553-PE-1210CCMC601STSTR-ND - Tape & Reel (TR) 553-PE-1210CCMC601STSCT-ND - Cut Tape (CT) 553-PE-1210CCMC601STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210CCMC601STS |
Description | CMC 1A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1210CCMC601STS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥5.89640 | ¥147.41 |
50 | ¥5.54280 | ¥277.14 |
100 | ¥4.59920 | ¥459.92 |
250 | ¥4.24552 | ¥1,061.38 |
500 | ¥4.00968 | ¥2,004.84 |
1,000 | ¥3.65586 | ¥3,655.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53795 | ¥10,613.85 |
6,000 | ¥3.42003 | ¥20,520.18 |
15,000 | ¥3.30209 | ¥49,531.35 |