STSP84050U800 | |
---|---|
DigiKey Part Number | 283-STSP84050U800TR-ND - Tape & Reel (TR) 283-STSP84050U800CT-ND - Cut Tape (CT) 283-STSP84050U800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSP84050U800 |
Description | TVS DIODE 5VWM 20VC 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.65500 | ¥46.55 |
100 | ¥3.23880 | ¥323.88 |
500 | ¥2.52846 | ¥1,264.23 |
1,000 | ¥2.05516 | ¥2,055.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.07542 | ¥7,688.55 |
5,000 | ¥2.91356 | ¥14,567.80 |
12,500 | ¥2.69774 | ¥33,721.75 |
25,000 | ¥2.65458 | ¥66,364.50 |