742692004

DigiKey Part Number
732-4520-2-ND - Tape & Reel (TR)
732-4520-1-ND - Cut Tape (CT)
732-4520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742692004
Description
FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
742692004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.02000¥1.02
50¥1.01160¥50.58
100¥0.97760¥97.76
500¥0.93514¥467.57
1,000¥0.89263¥892.63
2,000¥0.85012¥1,700.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.77361¥11,604.15
Manufacturers Standard Package