EMI7204MUTAG | |
---|---|
DigiKey Part Number | EMI7204MUTAGOSTR-ND - Tape & Reel (TR) EMI7204MUTAGOSCT-ND - Cut Tape (CT) EMI7204MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI7204MUTAG |
Description | FILTER LC(PI) 17NH/12PF ESD SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 17nH, C = 12pF 30 mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -23dB @ 800MHz ~ 6GHz | |
Resistance - Channel (Ohms) | 10 | |
Current | 30 mA | |
Values | L = 17nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.61100 | ¥56.11 |
25 | ¥4.70600 | ¥117.65 |
100 | ¥3.68340 | ¥368.34 |
250 | ¥3.18204 | ¥795.51 |
500 | ¥2.87448 | ¥1,437.24 |
1,000 | ¥2.61817 | ¥2,618.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29704 | ¥6,891.12 |
6,000 | ¥2.13771 | ¥12,826.26 |
9,000 | ¥2.05732 | ¥18,515.88 |
15,000 | ¥1.96769 | ¥29,515.35 |
21,000 | ¥1.91501 | ¥40,215.21 |
30,000 | ¥1.86413 | ¥55,923.90 |