ACT45B-510-2P-TL003

DigiKey Part Number
445-3958-2-ND - Tape & Reel (TR)
445-3958-1-ND - Cut Tape (CT)
445-3958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT45B-510-2P-TL003
Description
CMC 51UH 200MA 2LN 2.8KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT45B-510-2P-TL003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.8 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.64000¥15.64
10¥12.17300¥121.73
25¥11.01040¥275.26
50¥10.19940¥509.97
100¥9.44780¥944.78
250¥8.53448¥2,133.62
500¥7.90034¥3,950.17
1,000¥7.31080¥7,310.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.59468¥16,486.70
5,000¥6.37563¥31,878.15
Manufacturers Standard Package