DR331-474BE | |
---|---|
DigiKey Part Number | DR331-474BETR-ND - Tape & Reel (TR) DR331-474BECT-ND - Cut Tape (CT) DR331-474BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-474BE |
Description | CMC 470UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-474BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 280mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.213" W (7.30mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.62600 | ¥76.26 |
25 | ¥6.93000 | ¥173.25 |
50 | ¥6.51360 | ¥325.68 |
100 | ¥5.40510 | ¥540.51 |
250 | ¥4.98884 | ¥1,247.21 |
500 | ¥4.71172 | ¥2,355.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.29606 | ¥6,444.09 |
3,000 | ¥4.15746 | ¥12,472.38 |
7,500 | ¥4.01887 | ¥30,141.52 |
10,500 | ¥3.88029 | ¥40,743.04 |