2773037447

DigiKey Part Number
1934-1383-2-ND - Tape & Reel (TR)
1934-1383-1-ND - Cut Tape (CT)
1934-1383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2773037447
Description
FERRITE BEAD 103 OHM 2SMD 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
103 Ohms @ 25 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
2773037447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
103 Ohms @ 25 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Size / Dimension
0.364" L x 0.183" W (9.25mm x 4.64mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.50500¥45.05
25¥3.88640¥97.16
50¥3.49720¥174.86
100¥3.10790¥310.79
250¥2.79712¥699.28
500¥2.56420¥1,282.10
1,000¥2.17562¥2,175.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥1.92331¥5,385.27
Manufacturers Standard Package