MPZ2012S300ATD25 | |
---|---|
DigiKey Part Number | 445-MPZ2012S300ATD25TR-ND - Tape & Reel (TR) 445-MPZ2012S300ATD25CT-ND - Cut Tape (CT) 445-MPZ2012S300ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S300ATD25 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S300ATD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.82500 | ¥8.25 |
25 | ¥0.64280 | ¥16.07 |
50 | ¥0.53380 | ¥26.69 |
100 | ¥0.45990 | ¥45.99 |
250 | ¥0.36792 | ¥91.98 |
500 | ¥0.33104 | ¥165.52 |
1,000 | ¥0.27578 | ¥275.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26662 | ¥1,066.48 |
8,000 | ¥0.24824 | ¥1,985.92 |
12,000 | ¥0.23628 | ¥2,835.36 |
28,000 | ¥0.22985 | ¥6,435.80 |