FFC2A32-10-T | |
---|---|
DigiKey Part Number | 2073-FFC2A32-10-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-10-TCT-ND - Cut Tape (CT) 2073-FFC2A32-10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-10-T |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-10-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.80440 | ¥70.11 |
50 | ¥2.58600 | ¥129.30 |
100 | ¥2.38810 | ¥238.81 |
250 | ¥2.15320 | ¥538.30 |
500 | ¥1.99376 | ¥996.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥1.81314 | ¥2,175.77 |
2,400 | ¥1.68504 | ¥4,044.10 |
3,600 | ¥1.61572 | ¥5,816.59 |
6,000 | ¥1.53389 | ¥9,203.34 |
8,400 | ¥1.48318 | ¥12,458.71 |
12,000 | ¥1.43204 | ¥17,184.48 |
30,000 | ¥1.31213 | ¥39,363.90 |
60,000 | ¥1.28274 | ¥76,964.40 |