9GT1224P1S001

DigiKey Part Number
1688-1639-ND
Manufacturer
Manufacturer Product Number
9GT1224P1S001
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 211.8 CFM (5.93m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GT1224P1S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
211.8 CFM (5.93m³/min)
Static Pressure
1.080 in H2O (269.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
58.0dB(A)
Power (Watts)
26.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
cURus, TUV
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
1.10A
Voltage Range
18 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 85°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥801.15000¥801.15
21¥720.03286¥15,120.69
42¥709.89214¥29,815.47
63¥664.25540¥41,848.09
105¥649.04362¥68,149.58
Manufacturers Standard Package