BFB04512HHA-DV52 | |
---|---|
DigiKey Part Number | 603-1786-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512HHA-DV52 |
Description | FAN BLOWER 45X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.6 CFM (0.101m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB04512HHA-DV52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.30mm | |
Air Flow | 3.6 CFM (0.101m³/min) | |
Static Pressure | 0.598 in H2O (149.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.04 lb (18.14 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 5 ~ 13.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 3600 Hrs @ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.02000 | ¥140.02 |
10 | ¥133.61400 | ¥1,336.14 |
25 | ¥120.88400 | ¥3,022.10 |
50 | ¥111.34220 | ¥5,567.11 |
100 | ¥99.88930 | ¥9,988.93 |
250 | ¥92.25488 | ¥23,063.72 |
500 | ¥85.89238 | ¥42,946.19 |