OD9225-48HB

DigiKey Part Number
1053-1285-ND
Manufacturer
Manufacturer Product Number
OD9225-48HB
Description
FAN AXIAL 92.5X25MM 48VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92.5mm L x 92.5mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9225-48HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
50.0 CFM (1.40m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
33.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
32 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.74000¥138.74
10¥132.42300¥1,324.23
25¥124.53960¥3,113.49
50¥119.80940¥5,990.47
180¥110.35006¥19,863.01
360¥103.25625¥37,172.25
540¥101.67991¥54,907.15
Manufacturers Standard Package