Thermoelectric, Peltier Modules

Results: 13
Manufacturer
CUI DevicesMarlow Industries, Inc.
Series
CM23-1.9CP30CP30H, arcTECCP40, arcTECCP60CP60H, arcTECRC12-4RC3-6RC6-4
Packaging
BoxTray
Size / Dimension
Rectangular - 24.60mm L x 20.10mm WRectangular - 28.00mm L x 23.50mm WRectangular - 34.04mm L x 29.97mm WRectangular - 8.18mm L x 6.02mm WSquare - 15.00mm L x 15.00mm WSquare - 20.00mm L x 20.00mm WSquare - 30.00mm L x 30.00mm W
Qmax @ Th
3.4W @ 27°C6.5W @ 27°C7.1W @ 27°C10.3W @ 27°C13.0W @ 27°C16.6W @ 27°C18.7W @ 27°C20.0W @ 27°C27.9W @ 27°C29.7W @ 27°C33.4W @ 27°C36.0W @ 27°C50.5W @ 27°C
Delta Tmax @ Th
65°C @ 27°C66°C @ 27°C68°C @ 27°C70°C @ 27°C71°C @ 27°C
Height
1.65mm3.10mm3.30mm3.33mm3.60mm3.61mm3.80mm3.90mm3.99mm4.01mm
Current - Max
1.9 A3 A3.7 A4 A5.6 A6 A
Voltage - Max
2.1 V2.8 V3.6 V3.8 V6 V8.2 V8.6 V8.8 V14.7 V15.4 V
Resistance
290 mOhms500 mOhms1 Ohms1.05 Ohms1.2 Ohms1.23 Ohms1.5 Ohms1.8 Ohms2 Ohms2.2 Ohms3.2 Ohms3.5 Ohms
Operating Temperature
80°C85°C130°C
Features
Lead WiresLead Wires, Exterior Metallization (Both Sides)Lead Wires, Lapped, SealedLead Wires, Sealed - Silicone RTV
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP40236
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
CUI Devices
705
In Stock
1 : ¥151.68000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
CUI Devices
238
In Stock
1 : ¥151.68000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40336
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
CUI Devices
836
In Stock
1 : ¥179.96000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
33.4W @ 27°C
66°C @ 27°C
3.60mm
1
4 A
15.4 V
3.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
150
In Stock
1 : ¥187.85000
Tray
Tray
Active
Rectangular - 8.18mm L x 6.02mm W
3.4W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
2.8 V
1.23 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
360
In Stock
1 : ¥198.40000
Tray
Tray
Active
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
127
In Stock
1 : ¥208.06000
Tray
Tray
Active
Rectangular - 34.04mm L x 29.97mm W
36.0W @ 27°C
66°C @ 27°C
3.33mm
1
3.7 A
14.7 V
3.2 Ohms
130°C
Lead Wires, Lapped, Sealed
CP60140
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
CUI Devices
4,782
In Stock
1 : ¥88.74000
Box
Box
Active
Square - 15.00mm L x 15.00mm W
7.1W @ 27°C
68°C @ 27°C
3.99mm
1
6 A
2.1 V
290 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP30239H
CP30239H
PELTIER, 20 X 20 X 3.9 MM, 3.0 A
CUI Devices
104
In Stock
1 : ¥110.81000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
10.3W @ 27°C
70°C @ 27°C
3.90mm
1
3 A
6 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP30138
CP30138
PELTIER MOD 15 X 3.8MM 3.0A INP
CUI Devices
124
In Stock
1 : ¥141.49000
Box
Box
Active
Square - 15.00mm L x 15.00mm W
6.5W @ 27°C
66°C @ 27°C
3.80mm
1
3 A
3.8 V
1 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60H
CP60231H
PELTIER, 20 X 20 X 3.1 MM, 6 A,
CUI Devices
261
In Stock
1 : ¥180.67000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
29.7W @ 27°C
70°C @ 27°C
3.10mm
1
6 A
8.8 V
1.05 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60333
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
CUI Devices
71
In Stock
1 : ¥178.10000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
50.5W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
15.4 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
88
In Stock
1 : ¥157.80000
Box
Box
Active
Rectangular - 24.60mm L x 20.10mm W
13.0W @ 27°C
65°C @ 27°C
4.01mm
1
5.6 A
3.6 V
500 mOhms
130°C
Lead Wires
CP30H Series
CP30238H
PELTIER, 20 X 20 X 3.8 MM, 3 A,
CUI Devices
0
In Stock
Check Lead Time
260 : ¥151.36115
Box
Box
Active
Square - 20.00mm L x 20.00mm W
16.6W @ 27°C
70°C @ 27°C
3.80mm
1
3 A
8.8 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 13

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.