Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥48.15100 | ¥481.51 |
30 | ¥45.47133 | ¥1,364.14 |
50 | ¥42.79780 | ¥2,139.89 |
100 | ¥40.12210 | ¥4,012.21 |
250 | ¥37.44720 | ¥9,361.80 |
500 | ¥34.77246 | ¥17,386.23 |
1,000 | ¥34.10386 | ¥34,103.86 |