Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥52.69100 | ¥526.91 |
30 | ¥49.75967 | ¥1,492.79 |
50 | ¥46.83200 | ¥2,341.60 |
100 | ¥43.90600 | ¥4,390.60 |
250 | ¥40.97876 | ¥10,244.69 |
500 | ¥38.05146 | ¥19,025.73 |
1,000 | ¥37.31980 | ¥37,319.80 |