VM1-038-1AE | |
---|---|
DigiKey Part Number | VM1-038-1AE-ND |
Manufacturer | |
Manufacturer Product Number | VM1-038-1AE |
Description | HEATSINK VERTICAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | VM1-038-1AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247 | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 1.520" (38.61mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 0.60°C/W @ 600 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥27.60100 | ¥276.01 |
30 | ¥26.85433 | ¥805.63 |
50 | ¥25.36180 | ¥1,268.09 |
100 | ¥23.86920 | ¥2,386.92 |
250 | ¥22.37764 | ¥5,594.41 |
500 | ¥21.63168 | ¥10,815.84 |
1,000 | ¥19.39402 | ¥19,394.02 |