ADSP-BF706BCPZ-4

DigiKey Part Number
505-ADSP-BF706BCPZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-BF706BCPZ-4
Description
IC DSP LP 1024KB L2SR 88LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF706BCPZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Blackfin+
Interface
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
Clock Rate
400MHz
Non-Volatile Memory
ROM (512kB)
On-Chip RAM
1MB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.23000¥189.23
10¥174.53100¥1,745.31
25¥166.68440¥4,167.11
80¥149.03663¥11,922.93
230¥142.17313¥32,699.82
440¥135.30952¥59,536.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.