MSP430FR2111IRLLR | |
---|---|
DigiKey Part Number | 296-49835-2-ND - Tape & Reel (TR) 296-49835-1-ND - Cut Tape (CT) 296-49835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2111IRLLR |
Description | IC MCU 16BIT 3.75KB FRAM 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 24-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2111IRLLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.15800 | ¥101.58 |
25 | ¥9.64000 | ¥241.00 |
100 | ¥7.91850 | ¥791.85 |
250 | ¥7.40220 | ¥1,850.55 |
500 | ¥6.54156 | ¥3,270.78 |
1,000 | ¥5.16443 | ¥5,164.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.82009 | ¥14,460.27 |
6,000 | ¥4.57909 | ¥27,474.54 |
15,000 | ¥4.40694 | ¥66,104.10 |