MCF54415CMJ250

DigiKey Part Number
MCF54415CMJ250-ND
Manufacturer
Manufacturer Product Number
MCF54415CMJ250
Description
IC MCU 32BIT ROMLESS 256MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coldfire V4 MCF5441x Microcontroller IC 32-Bit Single-Core 250MHz ROMless 256-MAPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MCF54415CMJ250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V4
Core Size
32-Bit Single-Core
Speed
250MHz
Connectivity
1-Wire®, CANbus, EBI/EMI, Ethernet, I2C, SmartCard, SPI, SSI, UART/USART, USB, USB OTG
Peripherals
DMA, PWM, WDT
Number of I/O
87
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.76000¥198.76
10¥159.42600¥1,594.26
80¥136.14213¥10,891.37
450¥134.35127¥60,458.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.