ADSP-21489KSWZ-4A

DigiKey Part Number
505-ADSP-21489KSWZ-4A-ND
Manufacturer
Manufacturer Product Number
ADSP-21489KSWZ-4A
Description
IC SHARC AUDIO DSP 100LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21489KSWZ-4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
5Mbit
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP-EP (14x14)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.70000¥250.70
10¥231.24200¥2,312.42
25¥220.84800¥5,521.20
80¥197.46313¥15,797.05
230¥188.36887¥43,324.84
440¥179.27539¥78,881.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.