AS6C8008-55ZIN | |
---|---|
DigiKey Part Number | 1450-1039-ND |
Manufacturer | |
Manufacturer Product Number | AS6C8008-55ZIN |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 55 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS6C8008-55ZIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥59.91500 | ¥599.15 |
25 | ¥58.66720 | ¥1,466.68 |
40 | ¥58.46400 | ¥2,338.56 |
135 | ¥52.45881 | ¥7,081.94 |
270 | ¥50.87341 | ¥13,735.82 |
540 | ¥48.37689 | ¥26,123.52 |
945 | ¥46.69007 | ¥44,122.12 |