MIMXRT1064CVJ5B

DigiKey Part Number
568-MIMXRT1064CVJ5B-ND
Manufacturer
Manufacturer Product Number
MIMXRT1064CVJ5B
Description
IC MCU 32BIT 4MB FLASH 196LFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1064 Microcontroller IC 32-Bit Single-Core 528MHz 4MB (4M x 8) FLASH 196-LFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MIMXRT1064CVJ5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit Single-Core
Speed
528MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-LFBGA (12x12)
Package / Case
196-LFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.38000¥185.38
10¥148.13800¥1,481.38
189¥125.10788¥23,645.39
567¥124.34018¥70,500.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.