SUM55P06-19L-E3

DigiKey Part Number
SUM55P06-19L-E3TR-ND - Tape & Reel (TR)
SUM55P06-19L-E3CT-ND - Cut Tape (CT)
SUM55P06-19L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUM55P06-19L-E3
Description
MOSFET P-CH 60V 55A TO263
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 55A (Tc) 3.75W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SUM55P06-19L-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.23000¥23.23
10¥19.30100¥193.01
100¥15.36050¥1,536.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥12.99756¥10,398.05
1,600¥11.02823¥17,645.17
2,400¥10.47680¥25,144.32
5,600¥10.08296¥56,464.58
Manufacturers Standard Package