SSM3K357R,LF

DigiKey Part Number
SSM3K357RLFTR-ND - Tape & Reel (TR)
SSM3K357RLFCT-ND - Cut Tape (CT)
SSM3K357RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K357R,LF
Description
MOSFET N-CH 60V 650MA SOT23F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 650mA (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K357R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 5V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 150mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥2.58600¥25.86
100¥1.64610¥164.61
500¥1.23738¥618.69
1,000¥1.10545¥1,105.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93731¥2,811.93
6,000¥0.85247¥5,114.82
9,000¥0.80918¥7,282.62
15,000¥0.76050¥11,407.50
21,000¥0.73164¥15,364.44
30,000¥0.70359¥21,107.70
75,000¥0.66705¥50,028.75
Manufacturers Standard Package