Single FETs, MOSFETs

Results: 13
Manufacturer
Infineon TechnologiesIXYSVishay Siliconix
Series
-HEXFET®PolarP™
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
55 V100 V200 V1000 V
Current - Continuous Drain (Id) @ 25°C
1.4A (Tc)3.3A (Tc)3.5A (Tc)6.5A (Tc)6.8A (Tc)11A (Tc)14A (Tc)19A (Tc)20A (Tc)23A (Tc)26A (Tc)74A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 38A, 10V100mOhm @ 10A, 10V117mOhm @ 11A, 10V160mOhm @ 8.4A, 10V170mOhm @ 13A, 10V180mOhm @ 12A, 10V200mOhm @ 8.4A, 10V500mOhm @ 6.6A, 10V600mOhm @ 4.1A, 10V800mOhm @ 3.9A, 10V1.5Ohm @ 1.5A, 10V1.5Ohm @ 2A, 10V11Ohm @ 840mA, 10V
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V18 nC @ 10 V22 nC @ 10 V26 nC @ 10 V29 nC @ 10 V35 nC @ 10 V38 nC @ 10 V44 nC @ 10 V56 nC @ 10 V58 nC @ 10 V70 nC @ 10 V97 nC @ 10 V180 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V350 pF @ 25 V390 pF @ 25 V500 pF @ 25 V620 pF @ 25 V670 pF @ 25 V700 pF @ 25 V760 pF @ 25 V1200 pF @ 25 V1300 pF @ 25 V2740 pF @ 25 V3400 pF @ 25 V
Power Dissipation (Max)
36W (Tc)40W (Tc)54W (Tc)60W (Tc)68W (Tc)74W (Tc)79W (Tc)88W (Tc)125W (Tc)140W (Tc)150W (Tc)200W (Tc)300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
TO-220ABTO-247 (IXTH)TO-247AC
Package / Case
TO-220-3TO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRF9530NPBF
MOSFET P-CH 100V 14A TO220AB
Infineon Technologies
31,590
In Stock
1 : ¥7.64000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
200mOhm @ 8.4A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF530PBF
MOSFET N-CH 100V 14A TO220AB
Vishay Siliconix
8,596
In Stock
1 : ¥11.08000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF9640PBF
MOSFET P-CH 200V 11A TO220AB
Vishay Siliconix
26,139
In Stock
1 : ¥11.33000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
11A (Tc)
10V
500mOhm @ 6.6A, 10V
4V @ 250µA
44 nC @ 10 V
±20V
1200 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
IRF9540NPBF
IRF9540NPBF
MOSFET P-CH 100V 23A TO220AB
Infineon Technologies
2,518
In Stock
1 : ¥11.41000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
23A (Tc)
10V
117mOhm @ 11A, 10V
4V @ 250µA
97 nC @ 10 V
±20V
1300 pF @ 25 V
-
140W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRF4905PBF
MOSFET P-CH 55V 74A TO220AB
Infineon Technologies
40,569
In Stock
1 : ¥17.40000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
55 V
74A (Tc)
10V
20mOhm @ 38A, 10V
4V @ 250µA
180 nC @ 10 V
±20V
3400 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-247-3 AC EP
IRFP240PBF
MOSFET N-CH 200V 20A TO247-3
Vishay Siliconix
2,879
In Stock
1 : ¥23.32000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
20A (Tc)
10V
180mOhm @ 12A, 10V
4V @ 250µA
70 nC @ 10 V
±20V
1300 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247AC
TO-247-3
TO-220AB
IRF610PBF
MOSFET N-CH 200V 3.3A TO220AB
Vishay Siliconix
22,063
In Stock
1 : ¥5.17000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
3.3A (Tc)
10V
1.5Ohm @ 2A, 10V
4V @ 250µA
8.2 nC @ 10 V
±20V
140 pF @ 25 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB PKG
IRF9Z34NPBF
MOSFET P-CH 55V 19A TO220AB
Infineon Technologies
72,671
In Stock
1 : ¥5.42000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
55 V
19A (Tc)
10V
100mOhm @ 10A, 10V
4V @ 250µA
35 nC @ 10 V
±20V
620 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF9520PBF
MOSFET P-CH 100V 6.8A TO220AB
Vishay Siliconix
8,721
In Stock
1 : ¥10.18000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
6.8A (Tc)
10V
600mOhm @ 4.1A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF9630PBF
MOSFET P-CH 200V 6.5A TO220AB
Vishay Siliconix
2,915
In Stock
1 : ¥12.97000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
6.5A (Tc)
10V
800mOhm @ 3.9A, 10V
4V @ 250µA
29 nC @ 10 V
±20V
700 pF @ 25 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF9620PBF
MOSFET P-CH 200V 3.5A TO220AB
Vishay Siliconix
5,050
In Stock
1 : ¥13.22000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
3.5A (Tc)
10V
1.5Ohm @ 1.5A, 10V
4V @ 250µA
22 nC @ 10 V
±20V
350 pF @ 25 V
-
40W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-247-AD-EP-(H)
IXTH26P20P
MOSFET P-CH 200V 26A TO247
IXYS
274
In Stock
1 : ¥51.72000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247 (IXTH)
TO-247-3
TO-220AB
IRFBG20PBF-BE3
MOSFET N-CH 1000V 1.4A TO220AB
Vishay Siliconix
1,660
In Stock
1 : ¥10.18000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
1.4A (Tc)
10V
11Ohm @ 840mA, 10V
4V @ 250µA
38 nC @ 10 V
±20V
500 pF @ 25 V
-
54W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 13

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.