BSC072N08NS5ATMA1 | |
---|---|
DigiKey Part Number | BSC072N08NS5ATMA1TR-ND - Tape & Reel (TR) BSC072N08NS5ATMA1CT-ND - Cut Tape (CT) BSC072N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC072N08NS5ATMA1 |
Description | MOSFET N-CH 80V 74A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 74A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC072N08NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥11.99500 | ¥119.95 |
100 | ¥9.54640 | ¥954.64 |
500 | ¥8.07762 | ¥4,038.81 |
1,000 | ¥6.85379 | ¥6,853.79 |
2,000 | ¥6.51108 | ¥13,022.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.26630 | ¥31,331.50 |
10,000 | ¥6.05884 | ¥60,588.40 |