IRLZ44NSTRLPBF

DigiKey Part Number
IRLZ44NSTRLPBFTR-ND - Tape & Reel (TR)
IRLZ44NSTRLPBFCT-ND - Cut Tape (CT)
IRLZ44NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLZ44NSTRLPBF
Description
MOSFET N-CH 55V 47A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 47A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRLZ44NSTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥10.29500¥102.95
100¥8.01030¥801.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥6.78940¥5,431.52
1,600¥5.53069¥8,849.10
2,400¥5.20649¥12,495.58
5,600¥4.95856¥27,767.94
Manufacturers Standard Package