SMAZ30-13-F

DigiKey Part Number
SMAZ30-FDITR-ND - Tape & Reel (TR)
SMAZ30-FDICT-ND - Cut Tape (CT)
SMAZ30-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ30-13-F
Description
DIODE ZENER 30V 1W SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ30-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.93700¥19.37
100¥0.97690¥97.69
500¥0.86578¥432.89
1,000¥0.67384¥673.84
2,000¥0.60307¥1,206.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.59314¥2,965.70
Manufacturers Standard Package