IDDD04G65C6XTMA1 | |
---|---|
DigiKey Part Number | 448-IDDD04G65C6XTMA1TR-ND - Tape & Reel (TR) 448-IDDD04G65C6XTMA1CT-ND - Cut Tape (CT) 448-IDDD04G65C6XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDDD04G65C6XTMA1 |
Description | DIODE SIL CARB 650V 13A HDSOP-10 |
Customer Reference | |
Detailed Description | Diode 650 V 13A Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDDD04G65C6XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 13A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 14 µA @ 420 V | |
Capacitance @ Vr, F | 205pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-HDSOP-10-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥13.52900 | ¥135.29 |
100 | ¥10.76840 | ¥1,076.84 |
500 | ¥9.11174 | ¥4,555.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥7.73119 | ¥13,143.02 |
3,400 | ¥7.34464 | ¥24,971.78 |
5,100 | ¥7.06853 | ¥36,049.50 |
11,900 | ¥6.83452 | ¥81,330.79 |