10-PowerSOP Module Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,398 In Stock | 1 : ¥39.74000 Cut Tape (CT) 1,700 : ¥29.41264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 51A | No Recovery Time > 500mA (Io) | 0 ns | 67 µA @ 420 V | 970pF @ 1V, 1MHz | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
1,990 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,700 : ¥12.06740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 24A | No Recovery Time > 500mA (Io) | 0 ns | 27 µA @ 420 V | 401pF @ 1V, 1MHz | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
4,735 In Stock | 1 : ¥50.41000 Cut Tape (CT) 1,700 : ¥26.04488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 43A | No Recovery Time > 500mA (Io) | 0 ns | 53 µA @ 420 V | 783pF @ 1V, 1MHz | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
1,538 In Stock | 1 : ¥31.94000 Cut Tape (CT) 1,700 : ¥14.93364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 29A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 420 V | 495pF @ 1V, 1MHz | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
4,935 In Stock | 1 : ¥16.26000 Cut Tape (CT) 1,700 : ¥7.73146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SiC (Silicon Carbide) Schottky | 650 V | 13A | No Recovery Time > 500mA (Io) | 0 ns | 14 µA @ 420 V | 205pF @ 1V, 1MHz | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
184 In Stock | 1 : ¥38.01000 Cut Tape (CT) 1,700 : ¥19.63331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SiC (Silicon Carbide) Schottky | 650 V | 34A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 420 V | 594pF @ 1V, 1MHz | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C | |||
0 In Stock | 1,700 : ¥10.34218 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | SiC (Silicon Carbide) Schottky | 650 V | 18A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 420 V | 302pF @ 1V, 1MHz | Surface Mount | 10-PowerSOP Module | PG-HDSOP-10-1 | -55°C ~ 175°C |