SBRB20200CTT4G | |
---|---|
DigiKey Part Number | SBRB20200CTT4GOSTR-ND - Tape & Reel (TR) SBRB20200CTT4GOSCT-ND - Cut Tape (CT) SBRB20200CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRB20200CTT4G |
Description | DIODE ARR SCHOTT 200V 10A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.40600 | ¥134.06 |
100 | ¥10.67150 | ¥1,067.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.02954 | ¥7,223.63 |
1,600 | ¥7.66143 | ¥12,258.29 |
2,400 | ¥7.27838 | ¥17,468.11 |
5,600 | ¥7.00475 | ¥39,226.60 |